Part Details for RVPX-JE21616M1 by Amphenol Aerospace
Overview of RVPX-JE21616M1 by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVPX-JE21616M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9581
|
Newark | Conn, Backplane, Rcpt, 144Pos, 9Row, Product Range:Rvpx Series, No. Of Contacts:144Contacts, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.8Mm, Contact Material:- Rohs Compliant: Yes |Amphenol Aerospace RVPX-JE21616M1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$43.2000 | Buy Now |
DISTI #
1178-RVPX-JE21616M1-ND
|
DigiKey | VITA 46 CONNECTORS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
90 In Stock |
|
$50.8094 / $63.0500 | Buy Now |
DISTI #
4127386
|
element14 Asia-Pacific | CONN, BACKPLANE, RCPT, 144POS, 9ROW RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$54.0803 / $67.1058 | Buy Now |
DISTI #
4127386
|
Farnell | CONN, BACKPLANE, RCPT, 144POS, 9ROW RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 45 |
|
$54.5795 / $67.7257 | Buy Now |