Part Details for RVT1H331M1213 by ROQANG (Capacitors)
Overview of RVT1H331M1213 by ROQANG (Capacitors)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVT1H331M1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330uF 50V 320mA@120Hz ��20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 3175 |
|
$0.1015 / $0.2066 | Buy Now |
|
LCSC | 330uF 50V 320mA120Hz 20% SMDD12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 3195 |
|
$0.1036 / $0.2108 | Buy Now |