Part Details for RW1S0BAR196FT by Ohmite Mfg Co
Overview of RW1S0BAR196FT by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RW1S0BAR196FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9950 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RW1S0BAR196FT
RW1S0BAR196FT CAD Models
RW1S0BAR196FT Part Data Attributes:
|
RW1S0BAR196FT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR196FT
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.196ohm, 50V, 1% +/-Tol, -90,90ppm/Cel, 2514
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Pedestal Mount | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |