Part Details for RW1S5CAR500J by Ohmite Mfg Co
Overview of RW1S5CAR500J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S5CAR500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5003
|
Newark | Surf Mt 1.5 Watts 0.50 5% |Ohmite RW1S5CAR500J Min Qty: 100 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
RW1S5CAR500JBK-ND
|
DigiKey | RES 0.5 OHM 5% 1.5W J LEAD Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 69 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 55 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for RW1S5CAR500J
RW1S5CAR500J CAD Models
RW1S5CAR500J Part Data Attributes
|
RW1S5CAR500J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S5CAR500J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.5W, 0.5ohm, 5% +/-Tol, 3916
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wirewound | |
Manufacturer Series | RW | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.04 mm | |
Package Length | 10.01 mm | |
Package Style | SMT | |
Package Width | 4.04 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RW | |
Size Code | 3916 | |
Technology | WIRE WOUND | |
Tolerance | 5% |