Part Details for RW1S5CAR500JET by Ohmite Mfg Co
Overview of RW1S5CAR500JET by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S5CAR500JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7343
|
Newark | Surf Mt 1.5 Watts 0.50 5%tr Rohs Compliant: Yes |Ohmite RW1S5CAR500JET Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1106 |
|
$1.7700 | Buy Now |
DISTI #
64K6085
|
Newark | Wirewound Resistor, 0.5 Ohm, 1.5W, 5%, Resistance:0.5Ohm, Product Range:Rw Series, Resistor Case/Package:3916 [10040 Metric], Power Rating:1.5W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Ohmite RW1S5CAR500JET Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1500 | Buy Now |
DISTI #
65K1303
|
Newark | Resistor, Wirewound, 0.5 Ohm, 1.5W, 5%, Full Reel, Resistance:0.5Ohm, Product Range:Rw Series, Resistor Case/Package:-, Power Rating:1.5W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Temperature Coefficient:± 90Ppm/°Crohs Compliant: Yes |Ohmite RW1S5CAR500JET Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2100 | Buy Now |
DISTI #
RW1S5CAR500JETR-ND
|
DigiKey | RES 0.5 OHM 5% 1.5W J LEAD Min Qty: 1500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7642 | Buy Now |
DISTI #
588-RW1S5CAR500JET
|
Mouser Electronics | Wirewound Resistors - SMD 1.5watt .5ohm 5% RoHS: Compliant | 1490 |
|
$1.7600 / $3.4900 | Buy Now |
DISTI #
70586478
|
RS | SURF MT 1.5 WATTS 0.50 5%TR | Ohmite RW1S5CAR500JET RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.6300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD T/R RoHS: Compliant |
1106 Partner Stock |
|
$1.6600 / $2.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 32 |
|
$1.8750 / $3.0000 | Buy Now | |
DISTI #
Ohmite Mfg. RW1S5CAR500JET
|
PEI Genesis | Fix Res WW 1.5W 0.5ohm 75V | 1106 |
|
Buy Now |
Part Details for RW1S5CAR500JET
RW1S5CAR500JET CAD Models
RW1S5CAR500JET Part Data Attributes
|
RW1S5CAR500JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S5CAR500JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.5W, 0.5ohm, 75V, 5% +/-Tol, -90,90ppm/Cel, Surface Mount, 3916, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.038 mm | |
Package Length | 10.008 mm | |
Package Style | SMT | |
Package Width | 4.039 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3916 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 75 V |