-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0817
|
Newark | 2W Dc/Dc-Converter Econoline Smd 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-0509S/H3/SMD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8800 / $31.2900 | Buy Now |
DISTI #
RW2-0509S/H3/SMD-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5450 / $24.2500 | Buy Now |
DISTI #
919-RW2-0509SH3SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 4.5-9Vin 9Vout RoHS: Compliant | 0 |
|
$19.8300 / $24.2500 | Order Now |
DISTI #
72162872
|
RS | DC-DC Converter, SMD, 3kV, reg 2:1, Single,2W,09V, 222mA, RW2 Series | RECOM Power Inc. RW2-0509S/H3/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2400 / $24.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks | 0 |
|
$18.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3500 / $25.6100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 4.5-9VDC 9VDC 222mA SMD16P | 0 |
|
$24.1488 / $25.8393 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-0509S/H3/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW2-0509S/H3/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |