-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-16/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0934
|
Newark | 2W Dc/Dc-Converter Econoline Smd 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RW2-1215D/H3/SMD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4300 / $31.9700 | Buy Now |
DISTI #
1486-RW2-1215D/H3/SMD-CHP
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
40 In Stock |
|
$18.5875 / $24.7800 | Buy Now |
DISTI #
919-RW2-1215DH3SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin +/-15Vout RoHS: Compliant | 0 |
|
$20.2700 / $24.6000 | Order Now |
DISTI #
72162940
|
RS | DC-DC Converter, SMD, 3kV, reg 2:1, Dual,2W,+/-15V, +/-67mA, RW2 Series | RECOM Power Inc. RW2-1215D/H3/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7600 / $25.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$19.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1700 / $26.7000 | Buy Now |
DISTI #
RW2-1215D/H3/SMD
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, SMT, RW2 Min Qty: 1 | 0 |
|
$21.5900 / $25.2400 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 2W 9-18VDC +/-15VDC +/-67mA SMD16P | 0 |
|
$24.6837 / $26.4115 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2-1215D/H3/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RW2-1215D/H3/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-16/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SOIC | |
Package Description | DMA, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
JESD-609 Code | e1 | |
Length | 24.2 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.5 mm |
This table gives cross-reference parts and alternative options found for RW2-1215D/H3/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-1215D/H3/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW2-1215D/H3 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RECOM Power Inc | RW2-1215D/H3/SMD vs RW2-1215D/H3 |
RW2-1215D/B | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RECOM Power Inc | RW2-1215D/H3/SMD vs RW2-1215D/B |
RW2-1215D/H2/B | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, MINI DIP-16/6 | RECOM Power Inc | RW2-1215D/H3/SMD vs RW2-1215D/H2/B |
RW2-1215D/SMD | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-16/6 | RECOM Power Inc | RW2-1215D/H3/SMD vs RW2-1215D/SMD |
TES2-1223H | 2 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package | Traco Power | RW2-1215D/H3/SMD vs TES2-1223H |
RW2-1215D/H2/SMD | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-16/6 | RECOM Power Inc | RW2-1215D/H3/SMD vs RW2-1215D/H2/SMD |
RW2-1215D/H2 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-16/6 | RECOM Power Inc | RW2-1215D/H3/SMD vs RW2-1215D/H2 |