Part Details for RW2S0DAR500FET by Ohmite Mfg Co
Overview of RW2S0DAR500FET by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW2S0DAR500FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW2S0DAR500FET-ND
|
DigiKey | RES 0.5 OHM 1% 2W J LEAD Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RW2S0DAR500FET
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |