Part Details for RW2S0DAR500JET by Ohmite Mfg Co
Overview of RW2S0DAR500JET by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW2S0DAR500JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6165
|
Newark | Surface Mount 2 Watt 1%/Reel Rohs Compliant: Yes |Ohmite RW2S0DAR500JET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
RW2S0DAR500JET-ND
|
DigiKey | RES 0.5 OHM 5% 2W J LEAD Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8157 | Buy Now |
DISTI #
588-RW2S0DAR500JET
|
Mouser Electronics | Wirewound Resistors - SMD 2watt .5ohm 5% RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
70586636
|
RS | RES SMD 0.5 OHM 5% 2W J LEAD | Ohmite RW2S0DAR500JET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.7100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.7500 / $3.6700 | Buy Now |
|
Master Electronics | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.7500 / $3.6700 | Buy Now |
Part Details for RW2S0DAR500JET
RW2S0DAR500JET CAD Models
RW2S0DAR500JET Part Data Attributes
|
RW2S0DAR500JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0DAR500JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 100V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4624, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 11.557 mm | |
Package Style | SMT | |
Package Width | 6.096 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4624 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |