Part Details for RW3R0DB47R0JET by Ohmite Mfg Co
Overview of RW3R0DB47R0JET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for RW3R0DB47R0JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1729
|
Newark | Resistor, wirewound,47Ohms,200Wv,5+/-% Tol,-20,20Ppm-Tc,6327-Case Rohs Compliant: Yes |Ohmite RW3R0DB47R0JET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $1.8800 | Buy Now |
DISTI #
273-RW3R0DB47R0JETCT-ND
|
DigiKey | RES SMD 47 OHM 5% 3W J LEAD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8125 / $4.1000 | Buy Now |
DISTI #
588-RW3R0DB47R0JET
|
Mouser Electronics | Wirewound Resistors - SMD 47 ohm 5% 3W Wirewound RoHS: Compliant | 8 |
|
$2.2900 / $3.6900 | Buy Now |
DISTI #
70586716
|
RS | RES SMD 47 OHM 5% 3W J LEAD | Ohmite RW3R0DB47R0JET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.7900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 47 Ohm 5% 3W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
RW3R0DB47R0JET
|
TTI | Wirewound Resistors - SMD 47 ohm 5% 3W Wirewound RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$2.4200 | Buy Now |
DISTI #
4037541
|
Farnell | RES, 47R, 5%, 3W, SMD, WIREWOUND RoHS: Compliant Min Qty: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.2838 | Buy Now |
|
Master Electronics | Res Wirewound 47 Ohm 5% 3W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.8000 / $3.7700 | Buy Now |
Part Details for RW3R0DB47R0JET
RW3R0DB47R0JET CAD Models
RW3R0DB47R0JET Part Data Attributes:
|
RW3R0DB47R0JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DB47R0JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 5% +/-Tol, -20,20ppm/Cel, 6327
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 200 V |