Part Details for RW3R5EAR100FE by Ohmite Mfg Co
Overview of RW3R5EAR100FE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R5EAR100FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1630
|
Newark | Ohmite Manufacturing |Ohmite RW3R5EAR100FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $4.7800 | Buy Now |
DISTI #
2485-RW3R5EAR100FE-ND
|
DigiKey | RES 100M OHM 1% 3W 8127 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$5.4900 | Buy Now |
DISTI #
Ohmite Mfg. RW3R5EAR100FE
|
PEI Genesis | Fix Res WW 3.5W 0.1ohm | 0 |
|
Buy Now |
Part Details for RW3R5EAR100FE
RW3R5EAR100FE CAD Models
RW3R5EAR100FE Part Data Attributes:
|
RW3R5EAR100FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R5EAR100FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.5W, 0.1ohm, 350V, 1% +/-Tol, -90,90ppm/Cel, 8127,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.93 mm | |
Package Length | 20.6 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% | |
Working Voltage | 350 V |