Part Details for RW3R5EAR500JT by Ohmite Mfg Co
Overview of RW3R5EAR500JT by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R5EAR500JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0387
|
Newark | Resistor, Wirewound, 0.5 Ohm, 3.5W, 5%, Resistance:0.5Ohm, Resistance Tolerance:± 5%, Power Rating:3.5W, Resistor Case Style:-, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series, Voltage Rating:350V Rohs Compliant: No |Ohmite RW3R5EAR500JT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9000 | Buy Now |
DISTI #
13P7643
|
Newark | Surface Mount 3.5 Watts |Ohmite RW3R5EAR500JT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
RW3R5EAR500JTR-ND
|
DigiKey | RES 0.5 OHM 5% 3.5W J LEAD Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 3.5W ±90ppm/°C J-Lead SMD T/R | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 672 |
|
RFQ | ||
|
Quest Components | 11 |
|
$2.8512 / $3.8880 | Buy Now | |
DISTI #
Ohmite Mfg. RW3R5EAR500JT
|
PEI Genesis | Fix Res WW 3.5W 0.5ohm | 0 |
|
Buy Now |
Part Details for RW3R5EAR500JT
RW3R5EAR500JT CAD Models
RW3R5EAR500JT Part Data Attributes
|
RW3R5EAR500JT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R5EAR500JT
Ohmite Mfg Co
Res,SMT,Wirewound,500m Ohms,350WV,5% +/-Tol,-90,90ppm TC,8127 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wirewound | |
Number of Terminals | 2 | |
Package Height | 6.807 mm | |
Package Length | 20.599 mm | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |