Part Details for RW74U17R8FB12 by Vishay Intertechnologies
Overview of RW74U17R8FB12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW74U17R8FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW74U17R8FB12
|
Avnet Americas | Wirewound Precision Power Resistor MIL-PRF-26 17.8 Ohm 1% 5W ±20ppm/°C Axial Lead - Bulk (Alt: RW74U17R8FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $2.4010 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6700 | Buy Now |
DISTI #
RW74U17R8FB12
|
Avnet Americas | Wirewound Precision Power Resistor MIL-PRF-26 17.8 Ohm 1% 5W ±20ppm/°C Axial Lead - Bulk (Alt: RW74U17R8FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $2.4010 | Buy Now |
DISTI #
RW74U17R8FB12
|
Avnet Americas | Wirewound Precision Power Resistor MIL-PRF-26 17.8 Ohm 1% 5W ±20ppm/°C Axial Lead - Bulk (Alt: RW74U17R8FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $2.4010 | Buy Now |
Part Details for RW74U17R8FB12
RW74U17R8FB12 CAD Models
RW74U17R8FB12 Part Data Attributes
|
RW74U17R8FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW74U17R8FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 17.8ohm, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% |