Part Details for RW79U6041FS70 by Vishay Intertechnologies
Overview of RW79U6041FS70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW79U6041FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW79U6041FS70
|
Avnet Americas | RS-2B-300 6.04K 1% RW79U6041F S70 - Tape and Reel (Alt: RW79U6041FS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.9328 / $1.1851 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8230 | Buy Now |
DISTI #
RW79U6041FS70
|
Avnet Americas | RS-2B-300 6.04K 1% RW79U6041F S70 - Tape and Reel (Alt: RW79U6041FS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.9328 / $1.1851 | Buy Now |
Part Details for RW79U6041FS70
RW79U6041FS70 CAD Models
RW79U6041FS70 Part Data Attributes:
|
RW79U6041FS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW79U6041FS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 6040ohm, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 64 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 134.6105 V |
Alternate Parts for RW79U6041FS70
This table gives cross-reference parts and alternative options found for RW79U6041FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U6041FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B6K040FE70 | Fixed Resistor, Wire Wound, 3W, 6040ohm, 134.6105V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U6041FS70 vs RS02B6K040FE70 |
NS02B6K040FB12 | Fixed Resistor, Wire Wound, 3W, 6040ohm, 1% +/-Tol, -20,20ppm/Cel, | Vishay Intertechnologies | RW79U6041FS70 vs NS02B6K040FB12 |