Part Details for RWC502FK-13-68RAA by Vitrohm Portuguesa LDA
Overview of RWC502FK-13-68RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for RWC502FK-13-68RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWC502FK-13-68RAA
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 1%, 2.2 W, 5020 [12050 Metric], Wirewound, Power - Tape and Reel (Alt: RWC502FK-13-68RAA) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 1500 |
|
Buy Now |
Part Details for RWC502FK-13-68RAA
RWC502FK-13-68RAA CAD Models
RWC502FK-13-68RAA Part Data Attributes
|
RWC502FK-13-68RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RWC502FK-13-68RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Strip, 1.6W, 68ohm, 10.4307V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 5020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5020 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 10.4307 V |