Part Details for RWK212-16-KL by Schaffner
Overview of RWK212-16-KL by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWK212-16-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWK212-16-KL
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 500VAC Terminal Block Flange Mount (Alt: RWK212-16-KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for RWK212-16-KL
RWK212-16-KL CAD Models
RWK212-16-KL Part Data Attributes
|
RWK212-16-KL
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RWK212-16-KL
Schaffner
Three Phase EMI Filter, 288V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 1.8 MILLI HENRY | |
Approvals | UL; CUL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 155 mm | |
Length | 155 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 288 V | |
Width | 80 mm |