Part Details for RWM06225600JA15E1 by Vishay Intertechnologies
Overview of RWM06225600JA15E1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM06225600JA15E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4010
|
Newark | Wirewound Resistor, 560 Ohm, 6W, 5%, Resistance:560Ohm, Product Range:Rwm Series, Power Rating:6W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Thick Film, Product Width:- Rohs Compliant: Yes |Vishay RWM06225600JA15E1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RWM06225600JA15E1
|
Avnet Abacus | Resistor, 560 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, Power (Alt: RWM06225600JA15E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 78 |
|
RFQ | |
DISTI #
1109334
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9983 / $1.6199 | Buy Now |
Part Details for RWM06225600JA15E1
RWM06225600JA15E1 CAD Models
RWM06225600JA15E1 Part Data Attributes
|
RWM06225600JA15E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWM06225600JA15E1
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 560ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |