Part Details for RWM08454701JB25E1 by Vishay Intertechnologies
Overview of RWM08454701JB25E1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM08454701JB25E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4344
|
Newark | Through Hole Wirewound Resistor, Rwm Series, 4.7 Kohm, 9.5 W, - 5%, 650 V, Axial Leaded |Vishay RWM08454701JB25E1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $10.8200 | Buy Now |
DISTI #
RWM08454701JB25E1
|
Avnet Americas | Resistor, 4.7 kOhm, ± 5%, 11 W, Axial Leaded, Wirewound, Power - Boxed Product (Development Kits) (Alt: RWM08454701JB25E1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$6.2114 / $12.7081 | Buy Now |
DISTI #
RWM08454701JB25E1
|
Avnet Abacus | Resistor, 4.7 kOhm, � 5%, 11 W, Axial Leaded, Wirewound, Power (Alt: RWM08454701JB25E1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RWM08454701JB25E1
|
Avnet Asia | Resistor, 4.7 kOhm, ± 5%, 11 W, Axial Leaded, Wirewound, Power (Alt: RWM08454701JB25E1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.8225 / $9.9408 | Buy Now |
Part Details for RWM08454701JB25E1
RWM08454701JB25E1 CAD Models
RWM08454701JB25E1 Part Data Attributes:
|
RWM08454701JB25E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWM08454701JB25E1
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 11W, 4700ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.4 mm | |
Package Length | 45.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |