Part Details for RWM300A by Essentra Components
Overview of RWM300A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWM300A-ND
|
DigiKey | WASHER FLAT RETAINING M5 NYLON Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1771 | Buy Now |
DISTI #
144-RWM300A
|
Mouser Electronics | Washers RETAINING WASHER: NYLON 6, 5.3mmID x 11.5mmODx 1.4mm FOR M5 SCREW: 1000/BAG RoHS: Compliant | 0 |
|
$0.1580 / $0.1670 | Order Now |
DISTI #
71185427
|
RS | Retaining Washer, M5, 11.5 mm OD, 5.3 mm ID | Essentra Components RWM300A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1283 | Buy Now |
|
Bisco Industries | 2190 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Nylon Anti-Loss Retaining Washer - 5.3 mm (0.209 in) - 11.5 mm (0.453 in) - Thickness 1.4 mm (0.055 in) - Compatible Screw Sizes M5 RoHS: Compliant | 0 |
|
$0.1241 / $0.1564 | Buy Now |