Part Details for RWR71S1212BSB12 by Vishay Intertechnologies
Overview of RWR71S1212BSB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71S1212BSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R6381
|
Newark | Ess-2A 12.1K .1% Rwr71S1212Bs B12 |Vishay RWR71S1212BSB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $19.9400 | Buy Now |
DISTI #
RWR71S1212BSB12
|
Avnet Americas | RES WW ESS-2A 12.1K .1% - Bulk (Alt: RWR71S1212BSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8510 / $20.7343 | Buy Now |
DISTI #
RWR71S1212BSB12
|
Avnet Americas | RES WW ESS-2A 12.1K .1% - Bulk (Alt: RWR71S1212BSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8510 / $20.7343 | Buy Now |
Part Details for RWR71S1212BSB12
RWR71S1212BSB12 CAD Models
RWR71S1212BSB12 Part Data Attributes:
|
RWR71S1212BSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71S1212BSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 12100ohm, 155.5635V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 155.5635 V |
Alternate Parts for RWR71S1212BSB12
This table gives cross-reference parts and alternative options found for RWR71S1212BSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71S1212BSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR71S1212BRB12 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S1212BSB12 vs RWR71S1212BRB12 |
RWR71S1212BPBSL | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S1212BSB12 vs RWR71S1212BPBSL |
RWR71S1212BRS70 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S1212BSB12 vs RWR71S1212BRS70 |