Part Details for RWR71S2741FSBSL by Vishay Intertechnologies
Overview of RWR71S2741FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR71S2741FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7869
|
Newark | Ess-2A 2.74K 1% Rwr71S2741Fs Bsl |Vishay RWR71S2741FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $9.7000 | Buy Now |
DISTI #
RWR71S2741FSBSL
|
Avnet Americas | RES WW ESS-2A 2.74K 1% - Bulk (Alt: RWR71S2741FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5745 / $9.9127 | Buy Now |
Part Details for RWR71S2741FSBSL
RWR71S2741FSBSL CAD Models
RWR71S2741FSBSL Part Data Attributes
|
RWR71S2741FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71S2741FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 2740ohm, 74.027V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 74.027 V |