Part Details for RWR78N1181FSBSL by Vishay Intertechnologies
Overview of RWR78N1181FSBSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78N1181FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R6441
|
Newark | Esn-10 1.18K 1% Rwr78N1181Fs Bsl |Vishay RWR78N1181FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7100 / $17.2200 | Buy Now |
DISTI #
RWR78N1181FSBSL
|
Avnet Americas | RES WW ESN-10 1.18K 1% - Bulk (Alt: RWR78N1181FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8780 / $18.5220 | Buy Now |
DISTI #
RWR78N1181FSBSL
|
Avnet Americas | RES WW ESN-10 1.18K 1% - Bulk (Alt: RWR78N1181FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8780 / $18.5220 | Buy Now |
DISTI #
RWR78N1181FSBSL
|
Avnet Americas | RES WW ESN-10 1.18K 1% - Bulk (Alt: RWR78N1181FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8780 / $18.5220 | Buy Now |
Part Details for RWR78N1181FSBSL
RWR78N1181FSBSL CAD Models
RWR78N1181FSBSL Part Data Attributes
|
RWR78N1181FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78N1181FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1180ohm, 108.6278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 108.6278 V |
Alternate Parts for RWR78N1181FSBSL
This table gives cross-reference parts and alternative options found for RWR78N1181FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N1181FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S1181FRS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N1181FSBSL vs RWR78S1181FRS73 |
RWR78S1181FPB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N1181FSBSL vs RWR78S1181FPB12 |