Part Details for RWR78S1200FRB12 by Vishay Intertechnologies
Overview of RWR78S1200FRB12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR78S1200FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65P7121
|
Newark | Ess-10 120 1% Rwr78S1200Fr B12 |Vishay RWR78S1200FRB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $6.2800 | Buy Now |
DISTI #
RWR78S1200FRB12
|
Avnet Americas | Res Wirewound 120 Ohm 1% 10W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR78S1200FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8590 / $8.0948 | Buy Now |
DISTI #
RWR78S1200FRB12
|
TTI | Wirewound Resistors - Through Hole 120 OHM 1% ESS-10 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$6.1700 / $7.4800 | Buy Now |
DISTI #
RWR78S1200FRB12
|
Avnet Americas | Res Wirewound 120 Ohm 1% 10W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR78S1200FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8590 / $8.0948 | Buy Now |
DISTI #
RWR78S1200FRB12
|
Avnet Americas | Res Wirewound 120 Ohm 1% 10W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR78S1200FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8590 / $8.0948 | Buy Now |
Part Details for RWR78S1200FRB12
RWR78S1200FRB12 CAD Models
RWR78S1200FRB12 Part Data Attributes
|
RWR78S1200FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S1200FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 34.641 V |