Part Details for RWR78S8060FSB12 by Vishay Intertechnologies
Overview of RWR78S8060FSB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S8060FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S8060FSB12
|
Avnet Americas | Resistor Wirewound MIL-PRF-39007 806Ohm ±1% 10W±20ppm/°C Axial Leaded Bulk - Bulk (Alt: RWR78S8060FSB12) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $11.2847 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$7.8400 | Buy Now |
DISTI #
RWR78S8060FSB12
|
TTI | Wirewound Resistors - Through Hole 806 OHM 1% ESS-10 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$10.8700 / $11.7700 | Buy Now |
Part Details for RWR78S8060FSB12
RWR78S8060FSB12 CAD Models
RWR78S8060FSB12 Part Data Attributes:
|
RWR78S8060FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S8060FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 806ohm, 89.7775V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 89.7775 V |
Alternate Parts for RWR78S8060FSB12
This table gives cross-reference parts and alternative options found for RWR78S8060FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S8060FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N8060FRB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S8060FSB12 vs RWR78N8060FRB12 |
RWR78S8060FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S8060FSB12 vs RWR78S8060FSB12 |
RWR78S8060FMB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S8060FSB12 vs RWR78S8060FMB12 |