Part Details for RWR78SR576FRS73 by Vishay Intertechnologies
Overview of RWR78SR576FRS73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78SR576FRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C0541
|
Newark | Resistor, metal Alloy,0.576Ohms,1+/-% Tol,-400,400Ppm-Tc, rwr-Milstyle |Vishay RWR78SR576FRS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5300 / $7.2900 | Buy Now |
DISTI #
RWR78SR576FRS73
|
Avnet Americas | Res Wirewound 0.576 Ohm 1% 10W ±400ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR78SR576FRS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.6015 / $8.3864 | Buy Now |
DISTI #
RWR78SR576FRS73
|
Avnet Americas | Res Wirewound 0.576 Ohm 1% 10W ±400ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR78SR576FRS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.6015 / $8.3864 | Buy Now |
Part Details for RWR78SR576FRS73
RWR78SR576FRS73 CAD Models
RWR78SR576FRS73 Part Data Attributes:
|
RWR78SR576FRS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78SR576FRS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.576ohm, 2.4V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.576 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.4 V |
Alternate Parts for RWR78SR576FRS73
This table gives cross-reference parts and alternative options found for RWR78SR576FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78SR576FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78SR576FSRSL | Fixed Resistor, Wire Wound, 10W, 0.576ohm, 2.4V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78SR576FRS73 vs RWR78SR576FSRSL |
RWR78SR576FRB12 | Fixed Resistor, Wire Wound, 10W, 0.576ohm, 2.4V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78SR576FRS73 vs RWR78SR576FRB12 |
RWR78SR576FSBSL | Fixed Resistor, Wire Wound, 10W, 0.576ohm, 2.4V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78SR576FRS73 vs RWR78SR576FSBSL |
RWR78NR576FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 400 ppm, 0.576 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78SR576FRS73 vs RWR78NR576FSRSL |
RWR78SR576FRBSL | Fixed Resistor, Wire Wound, 10W, 0.576ohm, 2.4V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78SR576FRS73 vs RWR78SR576FRBSL |
RWR78SR576FRRSL | Fixed Resistor, Wire Wound, 10W, 0.576ohm, 2.4V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78SR576FRS73 vs RWR78SR576FRRSL |
RWR78SR576FSB12 | Fixed Resistor, Wire Wound, 10W, 0.576ohm, 2.4V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78SR576FRS73 vs RWR78SR576FSB12 |