Part Details for RWR80S1780FSB12 by Vishay Intertechnologies
Overview of RWR80S1780FSB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S1780FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S1780FSB12
|
Avnet Americas | Res Wirewound 178 Ohm 1% 2W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR80S1780FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3490 / $3.2757 | Buy Now |
DISTI #
RWR80S1780FSB12
|
TTI | Wirewound Resistors - Through Hole 178 OHM 1% EGS-3-80 Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 30 In Stock |
|
$3.5500 / $3.7100 | Buy Now |
Part Details for RWR80S1780FSB12
RWR80S1780FSB12 CAD Models
RWR80S1780FSB12 Part Data Attributes
|
RWR80S1780FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S1780FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 18.868 V |
Alternate Parts for RWR80S1780FSB12
This table gives cross-reference parts and alternative options found for RWR80S1780FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S1780FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N1780FPS73 | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80N1780FPS73 |
RWR80S1780FSRSL | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80S1780FSRSL |
RWR80N1780FMS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S1780FSB12 vs RWR80N1780FMS70 |
RWR80S1780FRRSL | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80S1780FRRSL |
RWR80S1780FSS70 | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80S1780FSS70 |
RWR80S1780FRBSL | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80S1780FRBSL |
RWR80S1780FSBSL | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80S1780FSBSL |
RWR80S1780FRS74 | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80S1780FRS74 |
RWR80S1780FRS70 | Fixed Resistor, Wire Wound, 2W, 178ohm, 18.868V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1780FSB12 vs RWR80S1780FRS70 |