Part Details for RWR81NR536FSS73 by Vishay Intertechnologies
Overview of RWR81NR536FSS73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81NR536FSS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81NR536FSS73
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 536m Ohm 1% 1 W 400 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RWR81NR536FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$17.9280 / $22.7752 | Buy Now |
DISTI #
RWR81NR536FSS73
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 536m Ohm 1% 1 W 400 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RWR81NR536FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$17.9280 / $22.7752 | Buy Now |
Part Details for RWR81NR536FSS73
RWR81NR536FSS73 CAD Models
RWR81NR536FSS73 Part Data Attributes:
|
RWR81NR536FSS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81NR536FSS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.536 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7321 V |
Alternate Parts for RWR81NR536FSS73
This table gives cross-reference parts and alternative options found for RWR81NR536FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR536FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81NR536FRS70 | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81NR536FRS70 |
RWR81SR536FRS74 | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81SR536FRS74 |
RWR81SR536FRS70 | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81SR536FRS70 |
RWR81NR536FSB12 | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81NR536FSB12 |
RWR81NR536FRB12 | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81NR536FRB12 |
RWR81SR536FSBSL | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81SR536FSBSL |
RWR81SR536FRRSL | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81SR536FRRSL |
RWR81NR536FSS70 | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81NR536FSS70 |
RWR81NR536FSRSL | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81NR536FSRSL |
RWR81SR536FRB12 | Fixed Resistor, Wire Wound, 1W, 0.536ohm, 0.7321V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR536FSS73 vs RWR81SR536FRB12 |