Part Details for RWR81S1210FPS73 by Vishay Intertechnologies
Overview of RWR81S1210FPS73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S1210FPS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C8701
|
Newark | Resistor, metal Alloy,121Ohms,1+/-% Tol,-20,20Ppm-Tc, rwr-Milstyle |Vishay RWR81S1210FPS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2000 / $4.8200 | Buy Now |
DISTI #
RWR81S1210FPS73
|
Avnet Americas | Res Wirewound 121 Ohm 1% 1W ±20ppm/°C 0.1% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR81S1210FPS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1195 / $2.6926 | Buy Now |
DISTI #
RWR81S1210FPS73
|
TTI | Wirewound Resistors - Through Hole 121 OHM 1% EGS-1-80 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.5000 / $2.9700 | Buy Now |
Part Details for RWR81S1210FPS73
RWR81S1210FPS73 CAD Models
RWR81S1210FPS73 Part Data Attributes
|
RWR81S1210FPS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S1210FPS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.8628 V |
Alternate Parts for RWR81S1210FPS73
This table gives cross-reference parts and alternative options found for RWR81S1210FPS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S1210FPS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S1210FMRSL | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81S1210FMRSL |
RWR81S1210FMB12 | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81S1210FMB12 |
RWR81S1210FSBSL | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81S1210FSBSL |
RWR81S1210FPBSL | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81S1210FPBSL |
RWR81S1210FSB12 | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81S1210FSB12 |
RWR81N1210FRRSL | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81N1210FRRSL |
RWR81N1210FRB12 | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81N1210FRB12 |
RWR81N1210FRS70 | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81N1210FRS70 |
RWR81N1210FRS73 | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81N1210FRS73 |
RWR81S1210FRBSL | Fixed Resistor, Wire Wound, 1W, 121ohm, 10.8628V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S1210FPS73 vs RWR81S1210FRBSL |