Part Details for RWR84S17R8FSBSL by Vishay Intertechnologies
Overview of RWR84S17R8FSBSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S17R8FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84S17R8FSBSL
|
Avnet Americas | RES WW EGS-10-80 17.8 1% - Bulk (Alt: RWR84S17R8FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3720 / $11.0617 | Buy Now |
DISTI #
RWR84S17R8FSBSL
|
Avnet Americas | RES WW EGS-10-80 17.8 1% - Bulk (Alt: RWR84S17R8FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3720 / $11.0617 | Buy Now |
DISTI #
RWR84S17R8FSBSL
|
Avnet Americas | RES WW EGS-10-80 17.8 1% - Bulk (Alt: RWR84S17R8FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3720 / $11.0617 | Buy Now |
Part Details for RWR84S17R8FSBSL
RWR84S17R8FSBSL CAD Models
RWR84S17R8FSBSL Part Data Attributes
|
RWR84S17R8FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S17R8FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 17.8ohm, 11.1624V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.1624 V |
Alternate Parts for RWR84S17R8FSBSL
This table gives cross-reference parts and alternative options found for RWR84S17R8FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S17R8FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84N17R8FPB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 17.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S17R8FSBSL vs RWR84N17R8FPB12 |
RWR84S17R8FSB12 | Fixed Resistor, Wire Wound, 7W, 17.8ohm, 11.1624V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S17R8FSBSL vs RWR84S17R8FSB12 |
RWR84S17R8FRB12 | Fixed Resistor, Wire Wound, 7W, 17.8ohm, 11.1624V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S17R8FSBSL vs RWR84S17R8FRB12 |
RWR84S17R8FRRSL | Fixed Resistor, Wire Wound, 7W, 17.8ohm, 11.1624V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S17R8FSBSL vs RWR84S17R8FRRSL |
RWR84S17R8FSRSL | Fixed Resistor, Wire Wound, 7W, 17.8ohm, 11.1624V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S17R8FSBSL vs RWR84S17R8FSRSL |
RWR84S17R8FSS73 | Fixed Resistor, Wire Wound, 7W, 17.8ohm, 11.1624V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S17R8FSBSL vs RWR84S17R8FSS73 |