Part Details for RWR89S1001FR by Vishay Dale
Overview of RWR89S1001FR by Vishay Dale
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89S1001FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$1.5000 / $2.4000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 1K Ohm, 1±%, 20ppm | 224 |
|
$4.7700 / $11.9250 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 1K Ohm, 1±%, 20ppm | 76 |
|
$1.2000 / $3.2000 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 1K Ohm, 1±%, 20ppm | 12 |
|
$4.6816 / $6.3840 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 1K Ohm, 1±%, 20ppm | 295 |
|
$3.9778 / $7.2324 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 1K Ohm, 1±%, 20ppm | 9 |
|
$1.5300 / $2.0400 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 1K Ohm, 1±%, 20ppm | 103 |
|
$7.3538 / $11.9250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for RWR89S1001FR
RWR89S1001FR CAD Models
RWR89S1001FR Part Data Attributes:
|
RWR89S1001FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89S1001FR
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 54.7723 V |
Alternate Parts for RWR89S1001FR
This table gives cross-reference parts and alternative options found for RWR89S1001FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S1001FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S1001FSS70 | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FSS70 |
RWR89S1001FMRSL | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FMRSL |
RWR89S1001FPBSL | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FPBSL |
RWR89S1001FSBSL | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FSBSL |
RWR89S1001FMB12 | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FMB12 |
RWR89N1001FRBSL | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89N1001FRBSL |
RWR89N1001FMB12 | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89N1001FMB12 |
RWR89S1001FRS73 | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FRS73 |
RWR89S1001FRRSL | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FRRSL |
RWR89S1001FS | Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1001FR vs RWR89S1001FS |