Part Details for RWR89S1820FR by Vishay Dale
Overview of RWR89S1820FR by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89S1820FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 98 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 182 ohm, THROUGH HOLE MOUNT | 282 |
|
$4.2300 / $10.5750 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 182 ohm, THROUGH HOLE MOUNT | 78 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 182 ohm, THROUGH HOLE MOUNT | 20 |
|
$7.0500 / $10.5750 | Buy Now |
Part Details for RWR89S1820FR
RWR89S1820FR CAD Models
RWR89S1820FR Part Data Attributes:
|
RWR89S1820FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89S1820FR
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 23.3666 V |
Alternate Parts for RWR89S1820FR
This table gives cross-reference parts and alternative options found for RWR89S1820FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S1820FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B182R0FS70 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1820FR vs RS02B182R0FS70 |
RS02B182R0FE12 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1820FR vs RS02B182R0FE12 |
RS02B182R0FB12 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1820FR vs RS02B182R0FB12 |
RS02B182R0FE70 | Fixed Resistor, Wire Wound, 3W, 182ohm, 23.3666V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1820FR vs RS02B182R0FE70 |