Part Details for RWR89S2180BRB12 by Vishay Dale
Overview of RWR89S2180BRB12 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S2180BRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S2180BRB12-ND
|
DigiKey | RES 218 OHM 3W 0.1% WW AXIAL Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6096 | Buy Now |
Part Details for RWR89S2180BRB12
RWR89S2180BRB12 CAD Models
RWR89S2180BRB12 Part Data Attributes
|
RWR89S2180BRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89S2180BRB12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 218 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 218 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 25.5734 V |
Alternate Parts for RWR89S2180BRB12
This table gives cross-reference parts and alternative options found for RWR89S2180BRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S2180BRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S2180BRBSL | Fixed Resistor, Wire Wound, 3W, 218ohm, 25.5734V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2180BRB12 vs RWR89S2180BRBSL |
RWR89S2180BRRSL | Fixed Resistor, Wire Wound, 3W, 218ohm, 25.5734V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2180BRB12 vs RWR89S2180BRRSL |
RWR89S2180BRB12 | Fixed Resistor, Wire Wound, 3W, 218ohm, 25.5734V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2180BRB12 vs RWR89S2180BRB12 |