Part Details for RWR89S2611FRL03 by Vishay Intertechnologies
Overview of RWR89S2611FRL03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S2611FRL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S2611FRL03
|
Avnet Americas | Res Wirewound 2.61K Ohm 1% 3W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Bulk (Alt: RWR89S2611FRL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | 400 |
|
$1.5600 / $3.6000 | Buy Now | |
DISTI #
RWR89S2611FRL03
|
Avnet Americas | Res Wirewound 2.61K Ohm 1% 3W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Bulk (Alt: RWR89S2611FRL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RWR89S2611FRL03
RWR89S2611FRL03 CAD Models
RWR89S2611FRL03 Part Data Attributes:
|
RWR89S2611FRL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S2611FRL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 88.4873 V |
Alternate Parts for RWR89S2611FRL03
This table gives cross-reference parts and alternative options found for RWR89S2611FRL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S2611FRL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S2611FPBSL | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FPBSL |
RWR89S2611FRB12 | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FRB12 |
RWR89S2611FRBSL | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FRBSL |
RWR89S2611FMB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S2611FRL03 vs RWR89S2611FMB12 |
RWR89S2611FPS73 | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FPS73 |
RWR89S2611FPB12 | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FPB12 |
RWR89S2611FSB12 | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FSB12 |
RWR89S2611FPS70 | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FPS70 |
RWR89S2611FRS70 | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FRS70 |
RWR89S2611FSBSL | Fixed Resistor, Wire Wound, 3W, 2610ohm, 88.4873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2611FRL03 vs RWR89S2611FSBSL |