Part Details for RWR89S6650FSS73 by Vishay Intertechnologies
Overview of RWR89S6650FSS73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S6650FSS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C8521
|
Newark | Resistor,metal Alloy,665Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR89S6650FSS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4700 / $6.2800 | Buy Now |
DISTI #
RWR89S6650FSS73
|
Avnet Americas | Res Wirewound 665 Ohm 1% 3W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR89S6650FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
RWR89S6650FSS73
|
Avnet Americas | Res Wirewound 665 Ohm 1% 3W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR89S6650FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
RWR89S6650FSS73
|
Avnet Americas | Res Wirewound 665 Ohm 1% 3W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR89S6650FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
Part Details for RWR89S6650FSS73
RWR89S6650FSS73 CAD Models
RWR89S6650FSS73 Part Data Attributes
|
RWR89S6650FSS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S6650FSS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 44.6654 V |
Alternate Parts for RWR89S6650FSS73
This table gives cross-reference parts and alternative options found for RWR89S6650FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S6650FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S6650FSB12 | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89S6650FSB12 |
RWR89S6650FSS70 | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89S6650FSS70 |
RWR89S6650FRRSL | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89S6650FRRSL |
RWR89N6650FRBSL | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89N6650FRBSL |
RWR89N6650FRB12 | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89N6650FRB12 |
RWR89N6650FPRSL | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89N6650FPRSL |
RWR89S6650FRB12 | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89S6650FRB12 |
RWR89S6650FRBSL | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89S6650FRBSL |
RWR89S6650FRS73 | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89S6650FRS73 |
RWR89S6650FSBSL | Fixed Resistor, Wire Wound, 3W, 665ohm, 44.6654V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S6650FSS73 vs RWR89S6650FSBSL |