Part Details for RWS10 4R7 J TR by Ohmite Mfg Co
Overview of RWS10 4R7 J TR by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS10 4R7 J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8661
|
Newark | 10 Watts Wirewound Smd 4.7 Ohms 5% Tape Reel/Reel Rohs Compliant: Yes |Ohmite RWS10 4R7 J TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.5900 | Buy Now |
DISTI #
273-RWS104R7JTR-ND
|
DigiKey | 10 WATTS WIREWOUND SMD 4.7 OHMS Min Qty: 200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7852 | Buy Now |
DISTI #
284-RWS10-4.7J
|
Mouser Electronics | Wirewound Resistors - SMD 10 Watts Wirewound SMD 4.7 Ohms 5% Tape Reel RoHS: Compliant | 31 |
|
$1.2400 / $2.5700 | Buy Now |
DISTI #
72491066
|
RS | Wirewound Resistors - SMD10 Watts Wirewound SMD 4.7 Ohms 5% Tape Reel | Ohmite RWS10 4R7 J TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $1.9500 | RFQ |
Part Details for RWS10 4R7 J TR
RWS10 4R7 J TR CAD Models
RWS10 4R7 J TR Part Data Attributes:
|
RWS10 4R7 J TR
Ohmite Mfg Co
Buy Now
|
Compare Parts:
RWS10 4R7 J TR
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |