-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4464
|
Newark | Power Supply, Ac-Dc, 24V, 42A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:24V, Output Current - Output 1:42A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-24/S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.4900 / $415.4100 | Buy Now |
DISTI #
285-RWS1000B-24/S-ND
|
DigiKey | AC/DC CONVERTER 24V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$444.7660 / $456.9500 | Buy Now |
DISTI #
967-RWS1000B24/S
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 24V 42A, 1008W + Remote On/off, 5V Standby RoHS: Compliant | 6 |
|
$419.0800 / $426.7300 | Buy Now |
DISTI #
71331711
|
RS | AC-DC Power Supply, Enclosed, 1008W, 24V@42A, 85-264V, RWS1000/1500-B Series | TDK-Lambda RWS1000B-24/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$424.9600 / $456.9500 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 24V 42A - 85 to 265 VAC, 120 to 340 VDC Input - 5V 1A Standby Voltage and Remote On/Off. RoHS: Compliant | 5 Factory Stock |
|
$361.4900 / $415.4100 | Buy Now |
|
Master Electronics | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 24V 42A - 85 to 265 VAC, 120 to 340 VDC Input - 5V 1A Standby Voltage and Remote On/Off. RoHS: Compliant | 5 Factory Stock |
|
$361.4900 / $415.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RWS1000B-24/S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1000B-24/S
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO HAVE 5V STAND BY VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 20.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT CURRENT; UNDER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES |