Part Details for RWS100B-24. by TDK-Lambda Corporation
Overview of RWS100B-24. by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS100B-24.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4234
|
Newark | Ac-Dc Converter, 1 O/P, 24V, 4.5A, 108W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:108W, Output Voltage - Output 1:24V, Output Current - Output 1:4.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS100B-24. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$44.3100 / $53.2400 | Buy Now |