Part Details for RWS1500B24/CO2 by TDK Corporation
Overview of RWS1500B24/CO2 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1500B24/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS1500B-24/CO2
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 63A 1512W Chassis Mount - Bulk (Alt: RWS1500B-24/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$759.8928 | Buy Now |
DISTI #
RWS1500B-24/CO2
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 63A 1512W Chassis Mount - Bulk (Alt: RWS1500B-24/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$759.8928 | Buy Now |