Part Details for RWS300B-12 by TDK Corporation
Overview of RWS300B-12 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS300B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS300B-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 25A 300W - Bulk (Alt: RWS300B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$140.6188 | Buy Now |
DISTI #
41X4241
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 25A 300W - Bulk (Alt: 41X4241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$92.9000 | Buy Now |