Part Details for RWS300B-48/CO2 by TDK Corporation
Overview of RWS300B-48/CO2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS300B-48/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS300B-48/CO2
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 6.3A 302.4W - Bulk (Alt: RWS300B-48/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$165.7358 | Buy Now |