Part Details for RWS7 4R7 J TR by Ohmite Mfg Co
Overview of RWS7 4R7 J TR by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS7 4R7 J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8700
|
Newark | 7 Watts Wirewound Smd 4.7 Ohms 5% Tape Reel/Reel Rohs Compliant: Yes |Ohmite RWS7 4R7 J TR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
273-RWS74R7JTRCT-ND
|
DigiKey | 7 WATTS WIREWOUND SMD 4.7 OHMS 5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$0.9035 / $2.1000 | Buy Now |
DISTI #
284-RWS7-4.7J
|
Mouser Electronics | Wirewound Resistors - SMD 7 Watts Wirewound SMD 4.7 Ohms 5% Tape Reel RoHS: Compliant | 170 |
|
$0.8760 / $2.1500 | Buy Now |
DISTI #
72491105
|
RS | Wirewound Resistors - SMD7 Watts Wirewound SMD 4.7 Ohms 5% Tape Reel | Ohmite RWS7 4R7 J TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3700 | RFQ |