Part Details for RWSB-16-01A-RT by Essentra Components
Overview of RWSB-16-01A-RT by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWSB-16-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4528
|
Newark | Cable Clamp, Nylon 6.6, Natural, 31.5Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:25.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:31.5Mm, Height:37.1Mm Rohs Compliant: Yes |Essentra Components RWSB-16-01A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1440 |
|
$0.3460 / $0.3780 | Buy Now |
DISTI #
RPC4984-ND
|
DigiKey | CBL CLIP WIRE SADDLE ADH FASTENR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$0.2810 / $0.6700 | Buy Now |
DISTI #
144-RWSB-16-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Rnd,Adh Mnt,Nat,1 in Hold, Wire Sdl,Rnd,Adh Mnt,Natural,1K/Bag RoHS: Compliant | 560 |
|
$0.3290 / $0.7300 | Buy Now |
DISTI #
70913074
|
RS | Wire Saddle, Adhesive Mnt, Clamp, Bundle Dia 1.00in, Nylon, UL94V-2, Nat, Pk1000 | Essentra Components RWSB-16-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2770 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Clamp - Screw Mount, Round Wire Saddle, 1.000 in RoHS: Compliant | 0 |
|
$0.2761 / $0.4088 | Buy Now |
DISTI #
79926637
|
Verical | RWSB-16-01A-RT Min Qty: 133 Package Multiple: 1 | Americas - 1440 |
|
$0.5292 | Buy Now |
DISTI #
RICRWSB-16-01A-RT
|
DB Roberts | Wire SdlRndAdh MntNat1 in Hold | 0 |
|
RFQ | |
DISTI #
3823620
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 31.5MM RoHS: Compliant Min Qty: 1 Container: Each | 1440 |
|
$0.2965 / $0.7044 | Buy Now |
Part Details for RWSB-16-01A-RT
RWSB-16-01A-RT CAD Models
RWSB-16-01A-RT Part Data Attributes
|
RWSB-16-01A-RT
Essentra Components
Buy Now
|
Compare Parts:
RWSB-16-01A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |