Part Details for RWST25138C2701JB00 by Vishay Intertechnologies
Overview of RWST25138C2701JB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25138C2701JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4541
|
Newark | Rwst 25X138 Cs 2K7 5% Bo4Na E /Bo4Na |Vishay RWST25138C2701JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.1000 / $206.6900 | Buy Now |
DISTI #
RWST25138C2701JB00
|
Avnet Americas | Res Wirewound 2.7K Ohm 5% 110W ±75ppm/°C Screw Terminal Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST25138C2701JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$84.2738 / $210.4718 | Buy Now |
DISTI #
RWST25138C2701JB00
|
Avnet Americas | Res Wirewound 2.7K Ohm 5% 110W ±75ppm/°C Screw Terminal Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST25138C2701JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$84.2738 / $210.4718 | Buy Now |