Part Details for RWST25168AN5600JN by Vishay Intertechnologies
Overview of RWST25168AN5600JN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25168AN5600JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6771
|
Newark | Rwst 25X168 Ni An 560U 5% Bo6Na E /Bo6Na |Vishay RWST25168AN5600JN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.4900 / $465.5600 | Buy Now |
DISTI #
RWST25168AN5600JN
|
Avnet Americas | Resistor, 560 Ohm, ± 5%, 160 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RWST25168AN5600JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$217.7010 / $543.6869 | Buy Now |