Part Details for RWST30250A13R0JB06 by Vishay Intertechnologies
Overview of RWST30250A13R0JB06 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250A13R0JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4830
|
Newark | Rwst 30X250 An 13U 5% Bo6 E /Bo6 |Vishay RWST30250A13R0JB06 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5700 / $201.8800 | Buy Now |
DISTI #
RWST30250A13R0JB06
|
Avnet Americas | Res Wirewound 13 Ohm 5% 320W ±75ppm/°C Solder Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST30250A13R0JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$145.3032 / $245.5486 | Buy Now |
DISTI #
RWST30250A13R0JB06
|
Avnet Americas | Res Wirewound 13 Ohm 5% 320W ±75ppm/°C Solder Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST30250A13R0JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$145.3032 / $245.5486 | Buy Now |
DISTI #
RWST30250A13R0JB06
|
Avnet Americas | Res Wirewound 13 Ohm 5% 320W ±75ppm/°C Solder Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST30250A13R0JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$145.3032 / $245.5486 | Buy Now |
Part Details for RWST30250A13R0JB06
RWST30250A13R0JB06 CAD Models
RWST30250A13R0JB06 Part Data Attributes
|
RWST30250A13R0JB06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST30250A13R0JB06
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 320W, 13ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 320 W | |
Rated Temperature | 25 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3000 V |