Part Details for RWST30250AN1001JB by Vishay Intertechnologies
Overview of RWST30250AN1001JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250AN1001JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4807
|
Newark | Rwst 30X250 Ni An 1K 5% Bo6 E /Bo6 |Vishay RWST30250AN1001JB Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.3000 / $359.8100 | Buy Now |
DISTI #
RWST30250AN1001JB
|
Avnet Americas | Res Wirewound 1K Ohm 5% 320W ±75ppm/°C Solder Lug Bolt-On - Boxed Product (Development Kits) (Alt: RWST30250AN1001JB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$258.9880 / $437.6423 | Buy Now |