Part Details for RWST30250B3301JB00 by Vishay Intertechnologies
Overview of RWST30250B3301JB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250B3301JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4905
|
Newark | Rwst 30X250 B 3K3 5% Bo6Na E /Bo6Na |Vishay RWST30250B3301JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.7000 / $276.9400 | Buy Now |
DISTI #
RWST30250B3301JB00
|
Avnet Americas | Res Wirewound 3.3K Ohm 5% 320W ±75ppm/°C RDL Lug Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST30250B3301JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$129.5028 / $323.4105 | Buy Now |
DISTI #
RWST30250B3301JB00
|
Avnet Americas | Res Wirewound 3.3K Ohm 5% 320W ±75ppm/°C RDL Lug Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RWST30250B3301JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$129.5028 / $323.4105 | Buy Now |