There are no models available for this part yet.
Overview of RWST50373C68R0JB01 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RWST50373C68R0JB01 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-RWST50373C68R0JB01-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$958.3000 | Buy Now |
CAD Models for RWST50373C68R0JB01 by Vishay Sfernice
Part Data Attributes for RWST50373C68R0JB01 by Vishay Sfernice
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Rugged
|
Mounting Feature
|
CHASSIS MOUNT
|
Operating Temperature-Max
|
450 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
53 mm
|
Package Length
|
373 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Box
|
Rated Power Dissipation (P)
|
800 W
|
Rated Temperature
|
25 °C
|
Resistance
|
68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
75 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
5000 V
|
Alternate Parts for RWST50373C68R0JB01
This table gives cross-reference parts and alternative options found for RWST50373C68R0JB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST50373C68R0JB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST50373A68R0JB01 | RES,PANEL MOUNT,WIREWOUND,68 OHMS,5% +/-TOL,75PPM TC | Vishay Sfernice | RWST50373C68R0JB01 vs RWST50373A68R0JB01 |