Part Details for RXC330M2VBK-1325S by Surge Components Inc
Overview of RXC330M2VBK-1325S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RXC330M2VBK-1325S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXC330M2VBK-1325S
|
Avnet Americas | CAP ALUM 33UF 350V 20% 3000LHRS 12.5 X 25 - Bulk (Alt: RXC330M2VBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RXC330M2VBK-1325S
RXC330M2VBK-1325S CAD Models
RXC330M2VBK-1325S Part Data Attributes:
|
RXC330M2VBK-1325S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXC330M2VBK-1325S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 25 mm | |
Leakage Current | 0.231 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |