-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF025HF-ND
|
DigiKey | PTC RESET FUSE 72V 250MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
25948 In Stock |
|
$0.1702 / $0.4200 | Buy Now |
DISTI #
650-RXEF025
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax RoHS: Compliant | 19634 |
|
$0.1790 / $0.4000 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.25 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 37350Bag |
|
$0.1760 / $0.2100 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.25 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 6000Bag |
|
$0.1760 / $0.1990 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.25 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 138Bag |
|
$0.1760 / $0.2100 | Buy Now |
|
Bristol Electronics | 256 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1.25 ohm, THROUGH HOLE MOUNT | 204 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1.25 ohm, THROUGH HOLE MOUNT | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1.25 ohm, THROUGH HOLE MOUNT | 1567 |
|
$0.4498 / $1.2850 | Buy Now |
DISTI #
RXEF025
|
TTI | Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk |
Americas - 5475 In Stock |
|
$0.1830 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF025
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF025
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 1.25-1.95 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for RXEF025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R025PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | RXEF025 vs 60R025PR |
RXEF025 | PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF025 vs RXEF025 |
RXEF025-AP | PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF025 vs RXEF025-AP |
60R025 | PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | RXEF025 vs 60R025 |
60R025X | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RXEF025 vs 60R025X |